- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- NVIZR-P299
NVIZR-P299
Thomas & Betts
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 29 - Connector Material Polyamide 6 - Color Black - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 29 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 12.5mm - IP66, IP68, IP69
Search Keywords: NVIZRP299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIZR-P299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$91.61
5
$84.76
10
$82.30
20
$77.80
50
$75.72
100 +
$74.73
Click for Quote
Log in
to unlock special pricing