- Home ›
- All Products›
- NVIZR-P213/P-18
NVIZR-P213/P-18
Thomas & Betts
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 21 - Connector Material Polyamide 6 - Color Black - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 21 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW/Metric 23/25 - Thread Length 18.0mm - IP68
Search Keywords: NVIZRP213P18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIZR-P213/P-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$75.69
5
$67.54
10
$65.52
25
$60.14
50
$59.99
100
$58.53
250 +
$56.28
Click for Quote
Log in
to unlock special pricing