- Home ›
- All Products›
- NVIZR-P112
NVIZR-P112
Thomas & Betts
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 11 - Connector Material Polyamide 6 - Color Black - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIZR Connector - PG Female Thread - Thread Size PG 11 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW12 - Thread Length 9.0mm - IP66, IP68, IP69
Search Keywords: NVIZRP112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIZR-P112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$59.63
5
$53.21
10
$51.62
25
$49.41
50
$47.38
100
$46.11
250 +
$45.51
Click for Quote
Log in
to unlock special pricing