- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NVIR-M253
NVIR-M253
Thomas & Betts
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M25x1.5 - Connector Material Polyamide 6 - Color Black - Thread Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M25x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 10.0mm - IP66, IP68, IP69
Search Keywords: NVIRM253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIR-M253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$60.54
5
$57.06
10
$56.19
25
$53.89
50
$53.76
100
$53.20
250 +
$52.24
Click for Quote
Log in
to unlock special pricing