- Home ›
- All Products›
- NVIR-M207
NVIR-M207
Thomas & Betts
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M20x1.5 - Connector Material Polyamide 6 - Color Black - Thread Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M20x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 10.0mm - IP66, IP68, IP69
Search Keywords: NVIRM207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIR-M207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$67.32
5
$60.07
10
$58.28
25
$55.78
50
$53.49
100
$52.06
250 +
$51.38
Click for Quote
Log in
to unlock special pricing