- Home ›
- All Products›
- NVIR-M160
NVIR-M160
Thomas & Betts
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVIR Connector - Metal Female Thread - Thread Size M16x1.5 - Connector Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW10 - Thread Length 9.0mm - IP66, IP68, IP69
Search Keywords: NVIRM160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVIR-M160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$58.90
5
$52.55
10
$50.98
25
$48.80
50
$46.79
100
$45.55
250 +
$44.95
Click for Quote
Log in
to unlock special pricing