- Home ›
- All Products›
- NVAV-P366GT
NVAV-P366GT
Thomas & Betts
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG36 - Elbow Material Polyamide 6 - Color Black - Thread Material Nick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-P 45° Elbow - Metal PG Thread - Thread Size PG36 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW36 - Thread Length 17mm - IP68GT
Search Keywords: NVAVP366GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-P366GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$96.16
5
$88.98
10
$86.41
20
$81.67
50
$79.49
100 +
$78.45
Click for Quote
Log in
to unlock special pricing