- Home ›
- All Products›
- NVAV-M329-8
NVAV-M329-8
Thomas & Betts
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M32x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M32x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 8mm - IP66, IP68 & IP69
Search Keywords: NVAVM3298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-M329-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
80
$106.98
160
$56.46
240
$38.83
320 +
$38.05
Click for Quote
Log in
to unlock special pricing