- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- NVAV-M257-11
NVAV-M257-11
Thomas & Betts
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M25x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M25x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 11mm - IP66, IP68 & IP69
Search Keywords: NVAVM25711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-M257-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$41.41
5
$36.95
10
$36.86
25
$34.81
50
$32.90
100
$32.82
250 +
$31.61
Click for Quote
Log in
to unlock special pricing