- Home ›
- All Products›
- NVAV-M207-6
NVAV-M207-6
Thomas & Betts
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Materi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NVAV-M 45° Elbow - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 6mm - IP66, IP68 & IP69
Search Keywords: NVAVM2076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NVAV-M207-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.73
5
$25.00
10
$23.85
25
$23.14
50
$22.15
100
$21.24
250 +
$20.67
Click for Quote
Log in
to unlock special pricing