- Home ›
- All Products›
- NSBV-M638-14
NSBV-M638-14
Thomas & Betts
PMAFIX NSBV-M Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSBV-M Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Thread Material Nickel-Plated Brass - Metric Thread Size M63x1.5 - Thread Length 14.0mm - Conduit Size NW48 - IP66, IP68 & IP69
Search Keywords: NSBVM63814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSBV-M638-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$355.53
3
$350.59
5 +
$345.78
Click for Quote
Log in
to unlock special pricing