- Home ›
- All Products›
- NSBV-M207-10
NSBV-M207-10
Thomas & Betts
PMAFIX NSBV-M Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Threa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX NSBV-M Swivel Connector - 90° Curved Elbow - Connector Material Polyamide 6 - Color Black - Metal Metric Thread - Thread Material Nickel-Plated Brass - Metric Thread Size M20x1.5 - Thread Length 10.0mm - Conduit Size NW17 - IP66, IP68 & IP69
Search Keywords: NSBVM20710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NSBV-M207-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$156.59
5
$144.91
10
$138.70
20
$133.00
50
$129.45
100 +
$127.75
Click for Quote
Log in
to unlock special pricing