- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- NPG-1001LG
NPG-1001LG
Thomas & Betts
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 1 Inch - Cable Range 18 to 25mm - Material Nylon - Color Light Gray - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 1 Inch - Cable Range 18 to 25mm - Material Nylon - Color Light Gray - IP66, IP68 (5 Bar 30 Mins)
Search Keywords: NPG1001LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NPG-1001LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.40
25
$10.33
50
$9.87
100
$9.58
250
$9.05
500
$8.81
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing