- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- NPG-0751LG
NPG-0751LG
Thomas & Betts
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 3/4 Inch - Cable Range 13 to 18mm - Material Nylon - Color Light Gray ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 3/4 Inch - Cable Range 13 to 18mm - Material Nylon - Color Light Gray - IP66, IP68 (5 Bar 30 Mins)
Search Keywords: NPG0751LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NPG-0751LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.77
30
$8.50
50
$8.12
100
$7.88
250
$7.45
500
$7.25
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing