- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- NPG-0501B
NPG-0501B
Thomas & Betts
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 1/2 Inch - Cable Range 6 to 12mm - Material Nylon - Color Black - IP66 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NPG Quick Connect™ Series Cable Gland - NPT Thread Size 1/2 Inch - Cable Range 6 to 12mm - Material Nylon - Color Black - IP66, IP68 (5 Bar 30 Mins)
Search Keywords: NPG0501B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NPG-0501B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
70
$4.70
100
$4.49
250
$4.37
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT