- Home ›
- All Products›
- NKNZ-M323/P4-L
NKNZ-M323/P4-L
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Ni ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Long Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M32x1.5 - Thread Length 15.0mm - Conduit Size NW23 - Cable Clamping Range 14.0 - 18.0mm - IP66, IP68, IP69
Search Keywords: NKNZM323P4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M323/P4-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$160.49
5
$156.03
10
$153.89
20
$153.51
50
$147.81
100 +
$144.03
Click for Quote
Log in
to unlock special pricing