- Home ›
- All Products›
- NKNZ-M257/P4
NKNZ-M257/P4
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M25x1.5 - Thread Length 7.5mm - Conduit Size NW17 - Cable Clamping Range 7.0 - 10.5mm - IP66, IP68, IP69
Search Keywords: NKNZM257P4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M257/P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$72.78
5
$64.94
10
$63.00
25
$57.82
50
$57.68
100
$56.28
250 +
$54.12
Click for Quote
Log in
to unlock special pricing