Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NKNZ-M207/P5

PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 6.5mm - Conduit Size NW17 - Cable Clamping Range 9.0 - 13.0mm - IP66, IP68, IP69
Search Keywords: NKNZM207P5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    NKNZ-M207/P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NKNZ-M207/P5 RoHS compliant?
Yes, NKNZ-M207/P5 is RoHS compliant.
What is the lead time for NKNZ-M207/P5?
The standard lead time for NKNZ-M207/P5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$82.42
5
$76.27
10
$74.06
20
$70.00
50
$68.14
100 +
$67.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!