- Home ›
- All Products›
- NKNZ-M202/P1
NKNZ-M202/P1
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 6.5mm - Conduit Size NW12 - Cable Clamping Range 4.0 - 6.5mm - IP66, IP68, IP69
Search Keywords: NKNZM202P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M202/P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$82.42
5
$76.27
10
$74.06
20
$70.00
50
$68.14
100 +
$67.24
Click for Quote
Log in
to unlock special pricing