- Home ›
- All Products›
- NKNZ-M160R/P
NKNZ-M160R/P
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - System R - Color Black - Thread Mater ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - System R - Color Black - Thread Material Nickel-Plated Brass - Thread Size M16x1.5 - Thread Length 6mm - Conduit Size NW10 - Cable Clamping Range 4.0 - 6.5mm - IP66, IP68, IP69
Search Keywords: NKNZM160RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M160R/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$105.02
5
$97.18
10
$94.36
20
$89.19
50
$86.81
100 +
$85.67
Click for Quote
Log in
to unlock special pricing