- Home ›
- All Products›
- NKNZ-M120/P3
NKNZ-M120/P3
Thomas & Betts
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Strain Relief Connector - Metric Thread - Fitting Body Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M12x1.5 - Thread Length 5mm - Conduit Size NW10 - Cable Clamping Range 6.5 - 9.5mm - IP66, IP68, IP69
Search Keywords: NKNZM120P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNZ-M120/P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$85.59
5
$76.37
10
$74.09
25
$68.00
50
$67.83
100
$66.19
250 +
$63.64
Click for Quote
Log in
to unlock special pricing