- Home ›
- All Products›
- NKNH-M120-10
NKNH-M120-10
Thomas & Betts
PMAFIX Pro Straight Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro Straight Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M12x1.5 - Thread Length 10mm - Conduit Size NW10
Search Keywords: NKNHM12010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKNH-M120-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$19.63
10
$18.72
25
$18.16
50
$17.64
100
$16.67
250
$16.23
500 +
$16.01
Click for Quote
Log in
to unlock special pricing