- Home ›
- All Products›
- NKAH-M406-13
NKAH-M406-13
Thomas & Betts
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M40x1.5 - Thread Length 13mm - Conduit Size NW36
Search Keywords: NKAHM40613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKAH-M406-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$86.61
5
$80.15
10
$77.82
20
$73.56
50
$71.60
100 +
$70.65
Click for Quote
Log in
to unlock special pricing