- Home ›
- All Products›
- NKAH-M257-11
NKAH-M257-11
Thomas & Betts
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M25x1.5 - Thread Length 11mm - Conduit Size NW17
Search Keywords: NKAHM25711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKAH-M257-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$48.25
5
$43.05
10
$41.77
25
$40.56
50
$38.34
100
$37.31
250 +
$36.82
Click for Quote
Log in
to unlock special pricing