- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NKAH-M202-10
NKAH-M202-10
Thomas & Betts
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M20x1.5 - Thread Length 10mm - Conduit Size NW12
Search Keywords: NKAHM20210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKAH-M202-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$33.09
5
$30.95
10
$29.52
25
$28.64
50
$27.42
100
$26.29
250 +
$25.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT