- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NKAH-M160-10
NKAH-M160-10
Thomas & Betts
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Thread Size M16x1.5 - Thread Length 10mm - Conduit Size NW10
Search Keywords: NKAHM16010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NKAH-M160-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4
$29.59
5
$27.68
10
$26.41
25
$25.62
50
$24.52
100
$23.51
250 +
$22.89
Click for Quote
Log in
to unlock special pricing