- Home ›
- All Products›
- NC50/OR/25M
NC50/OR/25M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Orange - NC Size 50/NW Size 48 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Orange - NC Size 50/NW Size 48 - Out Dia 54.3mm - In Dia 46.2mm - Static Bend Radius 90mm - Reel Length 25m
Search Keywords: NC50OR25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC50/OR/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$1,267.10
5
$804.98
8
$531.06
10 +
$520.44
Click for Quote
Log in
to unlock special pricing