Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NC302

Cable Management, Clamp Zinc Die Cast Screw Mount 20.82mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Management, Clamp Zinc Die Cast Screw Mount 20.82mm
Search Keywords: NC302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NC302
Unit of Measure: Per Each
RoHS: Yes
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Clamp
Body Material: Zinc Die Cast
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NC302 RoHS compliant?
Yes, NC302 is RoHS compliant.
What is the lead time for NC302?
The standard lead time for NC302 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.65
250
$3.41
500
$3.24
1,000
$3.23
2,500
$3.08
5,000
$3.05
7,500 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!