- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NC301
Thomas & Betts
NC301
Steel City® Connector - Clamp Type - 3/8 Inch Conduit Size - Width 1.16 Inch - Die-Cast Zinc Material
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | NC301 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Clamp1978 |
| Body Material: | Zinc Die Cast1966 |