- Home ›
- All Products›
- NC28/OR/50M
NC28/OR/50M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Orange - NC Size 28/NW Size 23 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Orange - NC Size 28/NW Size 23 - Out Dia 28.4mm - In Dia 22.5mm - Static Bend Radius 57mm - Reel Length 50m
Search Keywords: NC28OR50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC28/OR/50M
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$620.35
3
$603.35
5 +
$601.85
Click for Quote
Log in
to unlock special pricing