- Home ›
- All Products›
- NC28/CL/50M
NC28/CL/50M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 28/NW Size 23 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 28/NW Size 23 - Out Dia 28.4mm - In Dia 22.5mm - Static Bend Radius 57mm - Reel Length 50m
Search Keywords: NC28CL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC28/CL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$229.59
5
$223.21
10
$220.15
20
$214.28
50
$211.46
100 +
$206.04
Click for Quote
Log in
to unlock special pricing