- Home ›
- All Products›
- NC20-S/50M
NC20-S/50M
Thomas & Betts
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 20/NW Size ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 20/NW Size 17 - Out Dia 21.2mm - In Dia 16.3mm - Static Bend Radius 42mm - Reel Length 50m
Search Keywords: NC20S50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC20-S/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
2
can ship 6/1/26
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$240.29
5
$233.61
10
$230.41
20
$224.27
50
$221.31
100 +
$215.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT