- Home ›
- All Products›
- NC20/RD/50M
NC20/RD/50M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 21/NW Size 17 - Ou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 21/NW Size 17 - Out Dia 21.2mm - In Dia 16.3mm - Static Bend Radius 42mm - Reel Length 50m
Search Keywords: NC20RD50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC20/RD/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$288.31
3
$280.30
5
$276.47
10
$275.77
20 +
$269.09
Click for Quote
Log in
to unlock special pricing