Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

NC20/50M

General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 20/NW Size 17 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 20/NW Size 17 - Out Dia 21.2mm - In Dia 16.3mm - Static Bend Radius 42mm - Reel Length 50m
Search Keywords: NC2050M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: NC20/50M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Conduit1849
Color: Black1841
Body Material: Polyamide 61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NC20/50M RoHS compliant?
Yes, NC20/50M is RoHS compliant.
What is the lead time for NC20/50M?
The standard lead time for NC20/50M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$317.97
5
$290.34
10
$274.36
20
$273.51
50
$272.65
100 +
$271.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!