- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NC16/100M
NC16/100M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 16/NW Size 13 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 16/NW Size 13 - Out Dia 15.9mm - In Dia 11.7mm - Static Bend Radius 32mm - Reel Length 100m
Search Keywords: NC16100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC16/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$214.57
5
$208.61
10
$205.75
20
$200.27
50
$197.63
100 +
$192.56
Click for Quote
Log in
to unlock special pricing