- Home ›
- All Products›
- NC12-S/100M
NC12-S/100M
Thomas & Betts
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 12/NW Size ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 12/NW Size 10 - Out Dia 13.1mm - In Dia 9.6mm - Static Bend Radius 26mm - Reel Length 100m
Search Keywords: NC12S100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC12-S/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$179.63
5
$177.19
10
$176.03
20
$173.79
50
$172.71
100 +
$170.64
Click for Quote
Log in
to unlock special pricing