- Home ›
- All Products›
- NC12/RD/100M
NC12/RD/100M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 12/NW Size 10 - Ou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 12/NW Size 10 - Out Dia 13.1mm - In Dia 9.6mm - Static Bend Radius 26mm - Reel Length 100m
Search Keywords: NC12RD100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC12/RD/100M
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Rolls
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$624.37
8
$330.55
12
$232.61
15 +
$227.96
Click for Quote
Log in
to unlock special pricing