- Home ›
- All Products›
- NC10/CL/100M
NC10/CL/100M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 10/NW Size 8.5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Clear - NC Size 10/NW Size 8.5 - Out Dia 11.6mm - In Dia 8mm - Static Bend Radius 23mm - Reel Length 100m
Search Keywords: NC10CL100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC10/CL/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4
$183.88
8
$113.16
12
$89.58
15 +
$87.79
Click for Quote
Log in
to unlock special pricing