- Home ›
- All Products›
- NC08/100M
NC08/100M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 08/NW Size 7.5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 08/NW Size 7.5 - Out Dia 10mm - In Dia 6.2mm - Static Bend Radius 20mm - Reel Length 100m
Search Keywords: NC08100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC08/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$212.01
5
$206.12
10
$203.30
20
$197.88
50
$195.27
100 +
$190.27
Click for Quote
Log in
to unlock special pricing