- Home ›
- All Products›
- NC06-S/RD/100M
NC06-S/RD/100M
Thomas & Betts
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 06/NW Size 4. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Red - NC Size 06/NW Size 4.5 - Out Dia 7.2mm - In Dia 4.4mm - Static Bend Radius 10mm - Reel Length 100m
Search Keywords: NC06SRD100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC06-S/RD/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$303.33
5
$224.00
8
$166.25
10 +
$162.93
Click for Quote
Log in
to unlock special pricing