- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- NC06/100M
NC06/100M
Thomas & Betts
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 06/NW Size 4.5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 06/NW Size 4.5 - Out Dia 7.2mm - In Dia 4.4mm - Static Bend Radius 10mm - Reel Length 100m
Search Keywords: NC06100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:NC06/100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$204.94
5
$199.25
10
$196.52
20
$191.28
50
$188.76
100 +
$183.92
Click for Quote
Log in
to unlock special pricing