- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N6NY-022-0-D
N6NY-022-0-D
Thomas & Betts
Cable Management, Clamp Nylon 6/6 Black Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management, Clamp Nylon 6/6 Black Screw Mount
Search Keywords: N6NY0220D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:N6NY-022-0-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Buy all 358 in-stock or the regular minimum order quantity of 500
Stock lot only:
358
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.4945
500
$0.4495
1,000
$0.4392
2,500
$0.4268
5,000
$0.4212
7,500
$0.4158
10,000
$0.4148
15,000
$0.4132
25,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing