- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N6NY-008C-0-C
N6NY-008C-0-C
Thomas & Betts
Cable Management, Clamp Nylon 6/6 Black Screw Mount 12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management, Clamp Nylon 6/6 Black Screw Mount 12.7mm
Search Keywords: N6NY008C0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:N6NY-008C-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.3044
1,000
$0.2398
2,500
$0.2294
5,000
$0.2230
7,500
$0.2168
25,000
$0.2083
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing