- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N6NY-004C-9-M
N6NY-004C-9-M
Thomas & Betts
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.35mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.35mm Bulk
Search Keywords: N6NY004C9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:N6NY-004C-9-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1229
3,000
$0.1155
5,000
$0.1104
8,000
$0.1089
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing