- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N4NY-005-9-C
N4NY-005-9-C
Thomas & Betts
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.92mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.92mm
Search Keywords: N4NY0059C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:N4NY-005-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,802
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.1305
1,000
$0.1187
2,500
$0.1149
5,000
$0.1124
10,000
$0.1109
25,000
$0.1094
50,000
$0.1073
100,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing