- Home ›
- All Products›
- MVNV-P299
MVNV-P299
Thomas & Betts
PMAFIX Straight Fitting - PG Metal Thread - Thread Size 29 - Fitting Material Polyamide 6 - Gray Color - Thread Material Nicke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - PG Metal Thread - Thread Size 29 - Fitting Material Polyamide 6 - Gray Color - Thread Material Nickel-Plated Brass - Conduit Size NW29 - Thread Length 14mm - IP68 - Overall Length 58.5mm
Search Keywords: MVNVP299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MVNV-P299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$46.50
5
$41.49
10
$40.25
25
$39.08
50
$36.94
100
$35.96
250 +
$35.48
Click for Quote
Log in
to unlock special pricing