- Home ›
- All Products›
- MVNV-M406-8
MVNV-M406-8
Thomas & Betts
PMAFIX Straight Fitting - Metric Thread - Thread Size - M40x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Metric Thread - Thread Size - M40x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material Nickel-Plated Brass - Conduit Size NW36 - Thread Length 8mm - Overall Length 66.4mm
Search Keywords: MVNVM4068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MVNV-M406-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$165.02
100
$87.09
150
$59.90
200 +
$58.70
Click for Quote
Log in
to unlock special pricing