- Home ›
- All Products›
- MVNV-M253-11
MVNV-M253-11
Thomas & Betts
PMAFIX Straight Fitting - Metric Thread - Thread Size - M25x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Metric Thread - Thread Size - M25x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material Nickel-Plated Brass - Conduit Size NW23 - Thread Length 11mm - Overall Length 54mm
Search Keywords: MVNVM25311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MVNV-M253-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$36.83
5
$32.87
10
$32.79
25
$30.96
50
$29.27
100
$29.19
250 +
$28.11
Click for Quote
Log in
to unlock special pricing