- Home ›
- All Products›
- MVNV-M207-10
MVNV-M207-10
Thomas & Betts
PMAFIX Straight Fitting - Metric Thread - Thread Size - M20x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Straight Fitting - Metric Thread - Thread Size - M20x1.5 - Fitting Material Polyamide 6 - Gray Color - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 10mm - Overall Length 51mm
Search Keywords: MVNVM20710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MVNV-M207-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$19.76
10
$18.85
25
$18.28
50
$17.75
100
$16.78
250
$16.33
500 +
$16.12
Click for Quote
Log in
to unlock special pricing