- Home ›
- All Products›
- MS-25036-158
Thomas & Betts
MS-25036-158
Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 34.79mm 18.28mm Electro-Tin Cardboard
Search Keywords: MS25036158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-158
-
Alias/AKA:RC753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Color:Yellow
-
Family:RC
-
Wire Size:10-12 AWG
-
Stud Size:12.7 mm
-
Mounting:Cable Mount
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is MS-25036-158 RoHS compliant?
Yes, MS-25036-158 is RoHS compliant.
What is the lead time for MS-25036-158?
The standard lead time for MS-25036-158 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,649
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.10
250
$1.99
500
$1.92
1,000
$1.91
2,500
$1.90
5,000
$1.89
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing